
Schottky rectifier diode featuring two silicon elements in a 3-pin SOT-323 package. Offers a maximum repetitive peak reverse voltage of 30V and a maximum continuous forward current of 0.2A. Operates across a wide temperature range from -65°C to 125°C with a maximum power dissipation of 0.232W. Dual terminal configuration for efficient rectification.
Sign in to ask questions about the Fairchild BAT54SWT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild BAT54SWT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.232 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BAT54SWT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.