The BAV103 is a silicon rectifier diode with a maximum operating temperature of 200°C. It has a maximum reverse voltage of 250V and a maximum power dissipation of 0.5W. The diode is a single-element device with a pin count of 2 and a terminal position at the end. It is suitable for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild BAV103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BAV103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.