The BAV21_T50A is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage of 250 volts and a maximum power dissipation of 0.5 watts. The diode is packaged in a 2-pin axial configuration with a DO-35 package code. It is a single-element device with a terminal position of axial.
Fairchild BAV21_T50A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BAV21_T50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.