Dual-element rectifier diode featuring silicon construction. Delivers a maximum repetitive peak reverse voltage of 250V and a maximum forward current of 0.2A. Housed in a TO-236AB package with 3 terminals, this component offers a maximum power dissipation of 0.35W and operates up to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild BAV23S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BAV23S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.