The BAV99_D87Z is a dual silicon rectifier diode from Fairchild, featuring a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 70V and a maximum power dissipation of 0.35W. The diode is packaged in a 3-pin R-PDSO-G3 package, suitable for surface mount applications.
Fairchild BAV99_D87Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BAV99_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.