The BAV99T is a dual silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has 3 terminals and a pin count of 3. The diode is a general purpose rectifier with a maximum reverse voltage of 85V and a maximum power dissipation of 150mW. The device is packaged in a 3-pin configuration with a R-PDSO-G3 package type.
Fairchild BAV99T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.