
Dual rectifier diode featuring two silicon elements for general-purpose rectification. This 3-terminal component offers a maximum repetitive peak reverse voltage of 70V and a maximum power dissipation of 0.27W. Designed for operation up to 150°C, it is housed in a SOT-323 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild BAV99WT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BAV99WT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.