
The BAW56 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features three terminals and a pin count of three. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 85 volts and the maximum power dissipation is 0.35 watts.
Sign in to ask questions about the Fairchild BAW56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild BAW56 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BAW56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.