The BC846 is an NPN epitaxial silicon transistor intended for switching and amplifier applications. It is rated for 65 V collector-emitter voltage, 100 mA DC collector current, and 310 mW collector power dissipation. The device is supplied in a SOT-23 package and supports a maximum junction temperature of 150 °C with a storage range of -65 °C to 150 °C. At VCE = 5 V and IC = 10 mA, the current gain bandwidth product is typically 300 MHz, and DC current gain is specified from 110 to 800 at VCE = 5 V and IC = 2 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild BC846 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild BC846 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BC846 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.