BC857B is a PNP epitaxial silicon transistor intended for switching and amplifier applications. It is specified for a maximum collector-emitter voltage of 45 V, continuous collector current of 100 mA, and collector dissipation of 310 mW at 25°C. The device is supplied in a SOT-23 surface-mount package with three terminals. The B gain class is specified for DC current gain from 200 to 450 at VCE = -5 V and IC = -2 mA, and the datasheet lists a transition frequency of 150 MHz typical.
Sign in to ask questions about the Fairchild BC857B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild BC857B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild BC857B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.