This device is a PNP epitaxial silicon transistor intended for switching and amplifier applications. The BC857C variant is the C gain class in the BC856/857/858/859/860 family, with DC current gain specified from 420 to 800 at VCE = -5 V and IC = -2 mA. It is rated for -45 V collector-emitter voltage, -50 V collector-base voltage, -5 V emitter-base voltage, and -100 mA continuous collector current. The transistor is supplied in a SOT-23 package with 310 mW collector dissipation and a maximum junction temperature of 150 °C. Typical transition frequency is 100 MHz and collector-base capacitance is 6 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild BC857C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild BC857C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild BC857C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.