
N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 100V drain-source voltage rating and a continuous drain current of 0.17A. This single-element device is housed in a 3-pin TO-236AB (SOT-23) package with dual terminal positions.
Fairchild BSS123L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.