
This device is a unidirectional silicon zener diode with a nominal zener voltage of 8.2 V and 5% tolerance. It is rated for 350 mW total device dissipation and operates over a junction and storage temperature range of -55°C to +150°C. The part is supplied in a SOT-23 three-lead surface-mount package with one no-connect lead. At 25°C, it specifies a maximum forward voltage of 0.9 V at 10 mA, typical capacitance of 135 pF at 0 V and 1 MHz, and reverse leakage current of 0.7 µA at 5.0 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild BZX84C8V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BZX84C8V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
