The Fairchild BZX85C12_T50R is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features an axial lead package with a DO-41 JEDEC code and a maximum power dissipation of 1.3 watts. This diode is suitable for a variety of applications requiring a 12-volt zener voltage reference.
Sign in to ask questions about the Fairchild BZX85C12_T50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild BZX85C12_T50R technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BZX85C12_T50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.