The CD4001BCN is a 14-pin dual in-line package (DIP) NOR gate logic IC from Fairchild, suitable for industrial temperature applications. It operates within a supply voltage range of 3 to 15 volts and features a propagation delay of 250 nanoseconds. The device has a load capacitance of 50 picofarads and is available in a 0.300 inch plastic package with a MS-001 footprint.
Fairchild CD4001BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4001BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.