The CD4007CM is a dual inverter logic IC with 3 functions and 14 pins. It operates over a temperature range of -55 to 125°C and can be supplied with a voltage between 3 and 15V. The IC is packaged in a 0.150 inch, MS-012, SOIC-14 package. It is a member of the 4000/14000/40000 family and has a propagation delay of 75ns.
Sign in to ask questions about the Fairchild CD4007CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4007CM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 75 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4007CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.