The CD40106BCM_NL is a dual inverter logic IC from Fairchild, featuring a 14-pin SOP package and a military temperature grade. It operates within a supply voltage range of 3V to 15V and has a propagation delay of 400ns. The device is suitable for use in applications requiring high reliability and can withstand temperatures from -55°C to 125°C.
Fairchild CD40106BCM_NL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild CD40106BCM_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.