The CD4011BCSJX is a dual NAND gate IC from Fairchild, featuring 14 terminals and a 5.3mm x 10.2mm package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 250ns. This logic IC is designed for use with a 5V supply voltage and is suitable for applications requiring a high level of reliability, as indicated by its MILITARY temperature grade.
Sign in to ask questions about the Fairchild CD4011BCSJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4011BCSJX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4011BCSJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.