The CD4013BCSJX is a dual flip-flop logic IC with a supply voltage range of 3 to 15 volts and a maximum frequency of 2.5 MHz. It has 14 terminals and is packaged in a 5.3mm x 10.2mm SOP-14 package. The device operates over a temperature range of -55 to 125 degrees Celsius and is rated for military temperature grade. It has a propagation delay of 350 nanoseconds and a load capacitance of 50 picofarads.
Sign in to ask questions about the Fairchild CD4013BCSJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4013BCSJX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 350 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 7.6 |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4013BCSJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.