
The CD4016BCN is a dual 4-channel multiplexer from Fairchild, featuring a 14-pin DIP package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 3 to 15 volts and has a pin count of 14. This device is suitable for use in logic IC applications.
Sign in to ask questions about the Fairchild CD4016BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4016BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4016BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.