The CD4023BCM is a 14-pin dual NAND gate IC with a maximum operating temperature of 125°C and a supply voltage range of 3V to 15V. It has a propagation delay of 250ns and a maximum output current of 0.00036A. The IC is packaged in a R-PDSO-G14 package with a width of 3.9mm and a length of 8.65mm. It is designed for use in military-grade applications and has a load capacitance of 50pF. The CD4023BCM is a member of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild CD4023BCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4023BCM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4023BCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.