The CD4028BCMX is a 16-bit decimal decoder/driver from Fairchild, operating within a supply voltage range of 3 to 15 volts. It features a propagation delay of 480 nanoseconds and a load capacitance of 50 picofarads. The device is packaged in a 16-pin SOP package, suitable for surface-mount applications. The CD4028BCMX is rated for military temperature grade, with an operating temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Fairchild CD4028BCMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4028BCMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 9.902 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 480 |
| Prop. Delay@Nom-Sup | 480 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4028BCMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.