The CD4029BCN is a 16-bit binary counter from Fairchild, operating within a temperature range of -55°C to 125°C. It features a 16-pin DIP package, with a supply voltage range of 3V to 15V and a nominal voltage of 5V. This counter has a propagation delay of 400 units and a maximum frequency of 1.5 MHz. It is a dual-counting device with a bidirectional count direction and a positive edge trigger type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild CD4029BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 4.5 |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4029BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.