
The CD4046BCM is a 16-pin dual phase-locked loop IC from Fairchild, operating within a temperature range of -55 to 125°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 15V and 3V, respectively. The IC is packaged in a 0.150 INCH, MS-012, SOIC-16 package with dimensions of 3.9mm in width and 9.9mm in length.
Sign in to ask questions about the Fairchild CD4046BCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4046BCM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4046BCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.