The CD4046BCMX is a 16-pin SOIC-16 military-grade phase-locked loop IC from Fairchild, operating within a temperature range of -55 to 125°C. It has a nominal supply voltage of 5V, with a maximum and minimum rating of 15V and 3V, respectively. The device features a single function and 16 terminals, with a pin count of 16 and a width and length of 3.9mm and 9.9mm, respectively.
Sign in to ask questions about the Fairchild CD4046BCMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4046BCMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4046BCMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.