The CD4047BCN is a 14-pin dual monostable multivibrator IC from Fairchild, operating within a temperature range of -55 to 125 degrees Celsius. It features a 5-pin DIP package with a width of 7.62mm and a length of 19.18mm. The device operates on a supply voltage of 3 to 15V and has a propagation delay of 1200ns. It is designed for use in military-grade applications and is part of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild CD4047BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1200 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4047BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.