The CD4047BCW is a monostable multivibrator from Fairchild, featuring a single function and operating within a supply voltage range of 3V to 15V. It has 14 terminals positioned on the upper side of the package, with a JEDEC package code of X-XUUC-N14. This device has a propagation delay of 1200 units and an output polarity of complementary. It is part of the 4000/14000/40000 family of logic ICs.
Fairchild CD4047BCW technical specifications.
| Number of Terminals | 14 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N14 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1200 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4047BCW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.