
The CD4052BCN is a 16-channel dual multiplexer from Fairchild, operating within a temperature range of -55°C to 125°C. It features a 5V to 15V supply voltage and a PDIP-16 package. This device has 16 terminals and 4 channels, with a temperature grade of military. It is suitable for use in a variety of applications, including those requiring a high level of reliability.
Sign in to ask questions about the Fairchild CD4052BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4052BCN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4052BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.