The CD4053BCM is a dual 3-channel multiplexer from Fairchild with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. The device operates within a supply voltage range of 5 to 15 volts and has a temperature grade of MILITARY. It has 16 terminals and 2 channels, with 3 functions and a terminal position of dual.
Fairchild CD4053BCM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4053BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.