
The CD4093BCN is a 14-pin dual NAND gate IC from Fairchild, featuring a supply voltage range of 3V to 15V and a propagation delay of 450ns. This military-grade logic IC operates within a temperature range of -55°C to 125°C and is packaged in a DIP-14 format. With a load capacitance of 50pF, this IC is suitable for a variety of digital logic applications.
Sign in to ask questions about the Fairchild CD4093BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4093BCN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 450 |
| Prop. Delay@Nom-Sup | 450 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4093BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.