The CGS3312M is an industrial-grade clock generator IC from Fairchild, featuring a 5V supply voltage and operating within a temperature range of -40 to 85°C. This 8-pin SOIC-8 packaged device has a pin count of 8 and is designed for use in clock and timing applications. The CGS3312M is a member of the clock generators and synthesizers category, suitable for use in a variety of industrial settings.
Fairchild CGS3312M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CGS3312M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.