2-terminal DIAC with a maximum breakover voltage of 34V. Features axial terminals within a hermetically sealed, glass DO-35 (JEDEC DO-204AH) package. Operates across a temperature range of -40°C to 125°C. This component is RoHS compliant.
Fairchild DB3TG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DB3TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.