
The DF02S2 from Fairchild features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This dual bridge rectifier diode has a pin count of 4 and a terminal position of dual. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 1000 volts and the breakdown voltage is a minimum of 1000 volts.
Fairchild DF02S2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.