The DFB2005 is a 4-pin bridge rectifier diode from Fairchild, featuring a SILICON diode element material and a maximum operating temperature of 150 degrees Celsius. It has a minimum breakdown voltage of 50V and is packaged in a green plastic TS-6P with 4 pins. The diode is suitable for use in a variety of applications, including power supplies and motor control circuits. The device is rated for operation over a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild DFB2005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DFB2005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.