The DFB2505 is a single bridge rectifier diode from Fairchild, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 4-pin package type, with a pin count of 4 and a terminal position of single. The diode element material is silicon, and the diode type is a bridge rectifier diode. The device is rated for a maximum reverse voltage of 50 volts.
Fairchild DFB2505 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild DFB2505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.