The DM7442AN is a commercial-grade decimal decoder/driver IC from Fairchild, available in a 16-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V and a minimum of 4.75V. The device has a propagation delay of 30ns and a maximum output current of 16mA. It is designed for use in TTL and low-level logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild DM7442AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 30 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 56 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM7442AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.