The DM7473N is a dual J-K flip-flop integrated circuit with a commercial temperature grade. It operates at a nominal supply voltage of 5V and has a maximum supply voltage of 5.25V. The device is packaged in a 14-pin PDIP package with a width of 7.62mm and a length of 19.18mm. The DM7473N has a propagation delay of 40ns and a maximum frequency of 15MHz. It can handle a maximum output current of 16mA and a maximum power supply current of 34mA.
Sign in to ask questions about the Fairchild DM7473N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild DM7473N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Max I(ol) | 0.016 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 34 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 15 |
| Max Frequency@Nom-Sup | 15000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM7473N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.