The DM7476N is a commercial-grade, 16-bit dual JK flip-flop integrated circuit from Fairchild. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The device features a propagation delay of 40 nanoseconds and a maximum frequency of 15 MHz. It is available in a 16-pin DIP package, measuring 7.62mm in width and 19.305mm in length.
Sign in to ask questions about the Fairchild DM7476N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild DM7476N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Max I(ol) | 0.016 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 34 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 15 |
| Max Frequency@Nom-Sup | 15000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM7476N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.