The DM74ALS05AN is a commercial-grade logic inverter with a maximum operating temperature of 70°C and a supply voltage range of 4.5-5.5V. It has 14 terminals and a propagation delay of 54ns. The device is packaged in a 0.300 inch plastic PDIP-14 package and has a maximum power supply current of 4.2mA. It is a member of the ALS family and does not have a Schmitt trigger function.
Fairchild DM74ALS05AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ALS |
| Propagation Delay (tpd) | 54 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 54 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 4.2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS05AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.