The DM74ALS08MX is a commercial temperature 4-channel AND gate logic IC from Fairchild, packaged in a 0.150 inch SOIC-14 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device has 14 terminals and a maximum power supply current of 4mA. It is a member of the ALS family and has a propagation delay of 14ns.
Sign in to ask questions about the Fairchild DM74ALS08MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild DM74ALS08MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 14 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 14 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 4 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS08MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.