The DM74ALS11AMX is a commercial temperature 3-input AND gate IC from Fairchild, featuring a 5V supply voltage and a SOIC-14 package. It operates over a temperature range of 0 to 70°C and has a propagation delay of 13ns. The device has a maximum power supply current of 3mA and a maximum output current of 8mA. It is designed for use in logic applications and is available from Fairchild.
Checking distributor stock and pricing after the page loads.
Fairchild DM74ALS11AMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 3 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.