The DM74ALS20AMX is a commercial temperature NAND gate IC with 14 terminals, operating between 0°C and 70°C. It has a supply voltage range of 4.5V to 5.5V and a maximum power supply current of 1.7mA. The device is packaged in a 0.150 inch, MS-012, SOIC-14 package with a width of 3.9mm and a length of 8.65mm. The NAND gate IC has a propagation delay of 11ns and a Schmitt trigger input.
Sign in to ask questions about the Fairchild DM74ALS20AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild DM74ALS20AMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 11 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 1.7 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS20AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.