8-bit bidirectional bus transceiver, featuring true outputs and a single function. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, within a commercial temperature grade of 0°C to 70°C. This TTL-compatible logic IC offers a propagation delay of 10ns and a maximum output low current (Iol) of 0.024A. Housed in a 20-terminal SOIC package (PDSO20, R-PDSO-G20) with common control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild DM74ALS245AWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild DM74ALS245AWMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALS |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 58 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS245AWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.