The DM74ALS38AM is a commercial temperature NAND gate logic IC from Fairchild, packaged in a 14-pin SOP package. It operates over a supply voltage range of 4.5 to 5.5V and has a propagation delay of 33ns. The device is capable of handling a maximum power supply current of 7.8mA and features a dual terminal position. It is designed for use in a variety of applications, including digital logic circuits, and is suitable for use in commercial temperature environments ranging from 0 to 70°C.
Fairchild DM74ALS38AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 33 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 33 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 7.8 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS38AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.