The DM74ALS74AMX is a dual D flip-flop integrated circuit from Fairchild. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 14 terminals and is packaged in a 0.150 inch, MS-012, SOIC-14 package. It can supply up to 4 milliamps of current and has a maximum frequency of 34 MHz. The device is designed to operate with a supply voltage between 4.5 and 5.5 volts.
Sign in to ask questions about the Fairchild DM74ALS74AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild DM74ALS74AMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 4 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 34 |
| Max Frequency@Nom-Sup | 34000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74ALS74AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.