The DM74AS00MX is a dual 2-input NAND gate integrated circuit from Fairchild. It operates at a supply voltage of 4.5 to 5.5V and has a maximum power supply current of 17.4mA. The device has a commercial temperature grade and a propagation delay of 4.5ns. It is available in a SOP14 package with a width of 3.9mm and a length of 8.65mm.
Sign in to ask questions about the Fairchild DM74AS00MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild DM74AS00MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | AS |
| Propagation Delay (tpd) | 4.5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 4.5 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 17.4 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74AS00MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.