The DM74LS08M is a commercial temperature dual 4-input AND gate IC from Fairchild, packaged in a 0.150 inch SOIC-14 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC has a propagation delay of 18 nanoseconds and a maximum power supply current of 8.8 milliamps. It is a member of the LS family and does not have Schmitt trigger inputs.
Fairchild DM74LS08M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 18 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 8.8 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.