The DM74LS138SJX is a 16-channel dual 3-state line driver from Fairchild, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage range of 4.75 to 5.25 volts and a maximum power supply current of 10 milliamps. The device has a propagation delay of 40 nanoseconds and a maximum output current of 4 microamps. It is packaged in a 5.30 mm, EIAJ Type 2, SOP-16 package.
Fairchild DM74LS138SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 40 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 40 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.