20-terminal, SOIC-20 bus driver with true output, featuring a 4-bit, dual-port LS series logic. Operates with a nominal supply voltage of 5V (4.75V-5.25V) and offers a propagation delay of 18ns. Designed for commercial temperature grades (0°C to 70°C), this buffer/line driver has a maximum output current (Iol) of 24mA and a power supply current of 54mA.
Fairchild DM74LS244WM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 54 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS244WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.