20-terminal, SOIC-20 (PDSO-20) bus driver with true output polarity. This LS-family logic IC operates from a 4.75V to 5.25V supply, with a nominal voltage of 5V. Features include a 4-bit buffer/line driver with two functions and enable low control. Maximum propagation delay is 18ns at nominal supply voltage with a load capacitance of 45pF. Commercial temperature grade operation from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild DM74LS244WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild DM74LS244WMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 54 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild DM74LS244WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.